Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783967-01
Order Code3622565
Product RangePXIe-5820
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
€69,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783967-01
Order Code3622565
Product RangePXIe-5820
Technical Datasheet
No. of Channels-
Bandwidth1GHz
Signal Generator Modulation-
Product RangePXIe-5820
Plug Type-
SVHCTo Be Advised
Product Overview
The PXIe-5820 is the baseband model of the second-generation vector signal transceiver (VST) with 1 GHz of complex I/Q bandwidth. It combines a wideband I/Q digitizer, wideband I/Q arbitrary waveform generator, and high-performance user-programmable FPGA in a single 2-slot PXI Express module. You can use the VST for a variety of applications including baseband I/Q test of wireless and cellular chipsets; envelope tracking of digitally predistorted waveforms for power amplifiers; and the generation and analysis of new wireless standards such as 5G, 802.11ax, and LTE-Advanced Pro.
Technical Specifications
No. of Channels
-
Signal Generator Modulation
-
Plug Type
-
Bandwidth
1GHz
Product Range
PXIe-5820
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7