5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,401.000 |
Product Information
Product Overview
784664-01 is a USB-8506 2-port, USB LIN interface device. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The USB-8506 is powered over the USB bus and does not require external power. The USB-8506 excels in applications requiring logging or manipulation of hundreds of LIN frames and signals, such as in-vehicle data logging, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time. The USB-8506 is available with a three-pin COMBICON synchronisation connector for triggering and synchronizing the internal hardware time base with other devices.
- USB 2.0 bus connector
- LIN 2.2 physical layer
- 5.25V max input voltage
- 180mA typical working mode current
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 8.38 cm x 10.29 cm x 2.49 cm
- Ambient temperature range from 0°C to 55°C
Technical Specifications
LIN Interface Device
20Kbps
Real-Time OS, Windows
USB-8506
2 Port
USB 2.0
NI Test and Measurement Devices
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate