Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8,415.000 |
Product Information
Product Overview
784781-01 is a PXle-1092 PXI chassis for use with NI PXI systems. It features a high-bandwidth backplane and up to 82W of power and cooling in every slot to meet a wide range of high-performance test and measurement application requirements. The all-hybrid backplane enables excellent flexibility for instrumentation module placement by accepting PXI Express module in every slot and PXI hybrid-compatible module in up to seven slots. It also offers a timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. The chassis includes a peripheral expansion slot in slot 10 to provide power only for multiple-slot wide modules.
- 10 slots (7 hybrid slots, 1 PXI express system timing slot, 1 peripheral expansion slot)
- 24GB/s maximum system bandwidth
- 82W slot cooling capacity
- System timing slot
- Multi-chassis support
- High reliability
- Optional timing and synchronization upgrade
- Input voltage range from 100 to 240VAC at 50/60Hz
- 85% typical efficiency
- Dimension is 177.1mm (H) x 303.3mm (W) x 463.6mm (D)
Technical Specifications
NI PXI Systems
-
PXIe-1092
10
3U
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate