Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785169-01
Order Code3875204
Product RangePXIE-5764
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
€24,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785169-01
Order Code3875204
Product RangePXIE-5764
Technical Datasheet
Scope Channels4 Channel
Bandwidth400MHz
Sampling Rate1GSPS
Resolution (Bits)16bit
Product TypePXI FlexRIO Digitizer
For Use WithNI FlexRIO FPGA Module
Product RangePXIE-5764
Display Memory Depth-
Calculated Rise Time-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
4 Channel
Sampling Rate
1GSPS
Product Type
PXI FlexRIO Digitizer
Product Range
PXIE-5764
Calculated Rise Time
-
Plug Type
-
Bandwidth
400MHz
Resolution (Bits)
16bit
For Use With
NI FlexRIO FPGA Module
Display Memory Depth
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77