Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786397-01
Order Code3620702
Product RangePXIe-1084
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11,021.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,021.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786397-01
Order Code3620702
Product RangePXIe-1084
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1084
SVHCLead (21-Jan-2025)
Product Overview
786397-01 is a PXIe-1084 3U PXI express chassis with timing and synchronization option. It features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. It also offers a Timing and synchronization option that includes external clock and trigger routing. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Operating voltage range from 90 to 264VAC
- 18 slots( 17 hybrid slots)
- Up to 4GB/s system bandwidth
- 58W slot cooling capacity
- VCXO onboard clock
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1084
No. of Slots
18
Rack U Height
3U
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07184