Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787047-01
Order Code3622979
Product RangePXIe-5830
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€122,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787047-01
Order Code3622979
Product RangePXIe-5830
Technical Datasheet
No. of Channels-
Bandwidth1GHz
Signal Generator Modulation-
Product RangePXIe-5830
Plug Type-
SVHCTo Be Advised
Product Overview
The PXIe-5830 supports validation and production test into mmWave frequency bands. This vector signal transceiver incorporates a vector signal generator, vector signal analyser, and high-speed serial interface with FPGA-based real-time signal processing and control. The PXIe-5830 helps you test a variety of cellular and wireless standards such as Wi-Fi 6. You can expand a test system in the PXI Express form factor to support multiple input, multiple output (MIMO) configurations with phase-coherent synchronisation.
Technical Specifications
No. of Channels
-
Signal Generator Modulation
-
Plug Type
-
Bandwidth
1GHz
Product Range
PXIe-5830
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1