Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787312-01
Order Code3620735
Product RangePXIe-8522
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,680.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,680.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787312-01
Order Code3620735
Product RangePXIe-8522
Technical Datasheet
Product TypePXI Automotive Ethernet Interface Module
No. of Ports4 Port
Data Rate1Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8522
SVHCTo Be Advised
Technical Specifications
Product Type
PXI Automotive Ethernet Interface Module
Data Rate
1Gbps
Supported OS
-
Product Range
PXIe-8522
No. of Ports
4 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45