Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787806-01
Order Code3875233
Product RangePXIe-8881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15,656.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15,656.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787806-01
Order Code3875233
Product RangePXIe-8881
Technical Datasheet
Processor TypeIntel Xeon
Operating Frequency3.9GHz
No. of Processor Cores18 Core
RAM Memory Size-
Hard Drive Capacity512GB
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 10
For Use WithNI PXI Systems
Product RangePXIe-8881
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Technical Specifications
Processor Type
Intel Xeon
No. of Processor Cores
18 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Operating Frequency
3.9GHz
RAM Memory Size
-
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 10
Product Range
PXIe-8881
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3