Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788816-01
Order Code4335252
Product RangePXIe-8842
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,140.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,140.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788816-01
Order Code4335252
Product RangePXIe-8842
Technical Datasheet
Processor TypeIntel Core i5-11500HE
Operating Frequency2.6GHz
No. of Processor Cores6 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11
For Use WithNI PXI Systems, PXI Express Systems
Product RangePXIe-8842
SVHCTo Be Advised
Product Overview
788816-01 is a PXIe, 2.6GHz 6-core processor PXI controller. The PXIe‑8842 is an embedded controller for PXI systems that you can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe‑8842 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, one Thunderbolt™ 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- 12MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200MHz, nonECC SODIMM memory
- 512GB (or greater) M.2, NVMe SSD storage
- 1 x DisplayPort 1.4
- 5GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- One system slot plus three controller expansion slots
- Fully compatible with PXI Express Specification 1.0
- Optional TPM 2.0(Trusted Platform Module)
Technical Specifications
Processor Type
Intel Core i5-11500HE
No. of Processor Cores
6 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11
Product Range
PXIe-8842
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001