Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,802.000 |
Product Information
Product Overview
PXIe-AI5100 is a up to 28bit, up to 2MS/s, ±15V PXI analogue input bundle. It includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analogue input module. The PXIe-4309 features on-board signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 Bundle provides a Thunderbolt cable. You can choose a bundle option that also includes a power cable for the chassis.
- 90VAC to 264VAC supply voltage range
- 0°C to +55°C operating temperature range
- Used with NI PXI controllers
- 32 input channels, 4 output channels
Contents
Analog input bundle, PXIe-1083 (5-slot PXIe chassis), TB-4309, PXIe-4309, Thunderbolt 3 male-to-male cable.
Technical Specifications
Multifunction I/O Module
16bit
4Channels
90V AC to 264V AC
NI PXI Controllers
PXIe-MIO5101
2MSPS
32Channels
48I/O's
0°C to +55°C
NI PXI Controllers
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate