Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777145-01
Order Code3621096
Product RangeCB-68LP
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €172.700 |
Price for:Each
Minimum: 1
Multiple: 1
€172.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777145-01
Order Code3621096
Product RangeCB-68LP
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeCB-68LP
SVHCTo Be Advised
Product Overview
777145-01 is a CB-68LP 68-pin female VHDCI to 68-pin female screw terminal, desktop mount terminal block. It features screw terminal for easy connection of field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male SCSI connector for direct connection to 68-pin cables. This connector block features standoff feet for use on a desktop or mounted in a custom panel. The CB-68LP also has a vertical-mounted, 68-pin connector.
- Dimension is 143.5mm × 107.4mm × 30.0mm (5.65in × 4.23in × 1.18in)
- One 68-pin male SCSI connector
- Connect only voltages that are no greater than 30Vrms/42Vpk/60VDC
Technical Specifications
Accessory Type
Terminal Block
Product Range
CB-68LP
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043