Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781785-01
Order Code3622094
Product RangeNI-5191
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781785-01
Order Code3622094
Product RangeNI-5191
Technical Datasheet
Oscilloscope Probe FunctionDifferential Active
Bandwidth800MHz
Input Voltage Max30V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeNI-5191
SVHCTo Be Advised
Product Overview
The NI-5191 is a differential, active voltage probe that offers 800 MHz of input bandwidth with a 10:1 attenuation ratio. You can use it with oscilloscopes that provide 50 O input impedance. You can power the probe using a Type-N barrel power connector from a USB port or using a 9 V alkaline battery.
Technical Specifications
Oscilloscope Probe Function
Differential Active
Input Voltage Max
30V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
800MHz
Test Probe Attenuation
10:1
Product Range
NI-5191
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99