Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,750.00 |
Product Information
Product Overview
785185-02 is a NI‑9213 16-channel, 75S/s aggregate, ±78mV C series temperature input module. It is a high-density thermocouple input module that is designed for higher channel count systems. With this module, you can add thermocouples to mixed-signal test systems without taking up too many slots. The NI‑9213 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI‑9213 features NIST‑traceable calibration and a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature (IEC 60068-2-1, IEC 60068-2-2) range from -40°C to 70°C
Technical Specifications
C Series Temperature Input Module
24bit
-
± 78.125mV
NI CompactDAQ/CompactRIO Systems
To Be Advised
75SPS
16Channels
-
-40°C to +70°C
NI-9213
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate