Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1J101MPD
Order Code8812667
Product RangeUPM Series
Technical Datasheet
2,842 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.670 |
50+ | €0.416 |
100+ | €0.359 |
250+ | €0.328 |
500+ | €0.297 |
1400+ | €0.266 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1J101MPD
Order Code8812667
Product RangeUPM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUPM Series
ESR-
Ripple Current750mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UPM Series
Ripple Current
750mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1J101MPD
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002