Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS1J100MDD
Order Code8813051
Product RangeUPS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS1J100MDD
Order Code8813051
Product RangeUPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Lead Spacing2mm
Product Diameter5mm
Product Height11mm
Product RangeUPS Series
Ripple Current110mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Alternatives for UPS1J100MDD
4 Products Found
Product Overview
The PS series miniature Aluminium Electrolytic Capacitor features low impedance, wide temperature range and smaller size than PJ series. It is used for switching power supplies.
- -55 to 105°C Temperature range
- 6.3 to 450V Rated voltage range
- 0.47 to 15000µF Rated capacitance range
- Anti-Solvent (through 100V only)
Applications
Industrial
Technical Specifications
Capacitance
10µF
Lead Spacing
2mm
Product Height
11mm
Ripple Current
110mA
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
5mm
Product Range
UPS Series
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433