Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoES125A12-Z
Order Code4216549
Product RangeES Series
Technical Datasheet
7 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.560 |
| 5+ | €7.000 |
| 10+ | €6.520 |
| 20+ | €6.300 |
| 50+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoES125A12-Z
Order Code4216549
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOff-On
Switch MountingPanel Mount
Product RangeES Series
Contact Current Max25A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
25A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
Off-On
Product Range
ES Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23