Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037F-2000-P
Order Code3010297
Product RangeTF037F
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €255.820 |
Price for:Each
Minimum: 1
Multiple: 1
€255.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037F-2000-P
Order Code3010297
Product RangeTF037F
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth34.3mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating65dBA
Bearing TypeAerodynamic Bearing
Power Connection TypeWire Leaded
Power Rating16.1W
Product RangeTF037F
IP Rating-
SVHCTo Be Advised
Product Overview
- Micro blower kit with driver and connecting wires
- TF037-1001-D driver
- 2 wires: for driver -blower connection and for driver-power connection
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
34.3mm
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
16.1W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
65dBA
Power Connection Type
Wire Leaded
Product Range
TF037F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09