Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AA-00
Order Code3498734
Product RangeMG16B
Technical Datasheet
371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.220 |
5+ | €20.900 |
10+ | €20.480 |
20+ | €20.060 |
Price for:Each
Minimum: 1
Multiple: 1
€23.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AA-00
Order Code3498734
Product RangeMG16B
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max477rpm
Torque Max30mN-m
Power Rating-
Gear Ratio TO: 130
Motor Size16mm
External Length35mm
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Rotational Speed Max
477rpm
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Supply Voltage VDC
6V
Torque Max
30mN-m
Gear Ratio TO: 1
30
External Length
35mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025