Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-P
Order Code3010294
Product RangeTF029B
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €230.130 |
Price for:Each
Minimum: 1
Multiple: 1
€230.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-P
Order Code3010294
Product RangeTF029B
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage27VDC
Voltage TypeDC
Fan Frame Size-
External Depth33.6mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating65dBA
Bearing TypeAerodynamic Bearing
Power Connection Type5 Lead Wires
Power Rating14.9W
Product RangeTF029B
IP Rating-
SVHCTo Be Advised
Product Overview
- Micro blower kit with driver
- Aerodynamic bearings
- High static pressures
- Long life due to aerodynamic bearings without heat dependence
- Resin in full compliance with UL94 V0
- Driver enable users to vary speed of motor by adjusting the control voltage of external input
Contents
TF037C-2100-F micro blower, TF037-1001-D driver, Connecting wires.
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
33.6mm
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
14.9W
IP Rating
-
Supply Voltage
27VDC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
65dBA
Power Connection Type
5 Lead Wires
Product Range
TF029B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09