Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoYB16RKG01
Order Code2376198
Product RangeYB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB16RKG01
Order Code2376198
Product RangeYB Series
Technical Datasheet
Switch OperationOn-On
Product RangeYB Series
Contact ConfigurationSPDT
Panel Cutout Diameter16mm
Pushbutton Actuator StylePlunger for Cap
Switch TerminalsQuick Connect, Solder
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
On-On
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
YB Series
Panel Cutout Diameter
16mm
Switch Terminals
Quick Connect, Solder
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705