Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AA-00
Order Code3820975
Product Range04010SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
5+ | €5.340 |
10+ | €4.840 |
20+ | €4.510 |
50+ | €4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AA-00
Order Code3820975
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM6.7CFM
Noise Rating29dBA
Power Rating710mW
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
60mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.7CFM
Power Rating
710mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016