Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12R-AU-01
Order Code4138724
Product Range04020VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.960 |
5+ | €18.530 |
10+ | €18.110 |
25+ | €17.030 |
50+ | €16.380 |
100+ | €15.090 |
250+ | €14.120 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12R-AU-01
Order Code4138724
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM13.4CFM
Noise Rating46dB
Power Rating3.6W
Rated Speed12000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating300mA
IP Rating-
Air Flow - m3/min0.38m³/min
Product Range04020VA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
12000rpm
Current Rating
300mA
Air Flow - m3/min
0.38m³/min
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
13.4CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246