Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04520GA-12N-AA-00
Order Code3794499
Product Range04520GA Series
Technical Datasheet
20 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.710 |
5+ | €12.490 |
10+ | €11.020 |
20+ | €10.410 |
50+ | €9.860 |
Price for:Each
Minimum: 1
Multiple: 1
€13.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04520GA-12N-AA-00
Order Code3794499
Product Range04520GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size45mm
External Depth20mm
Air Flow - CFM5.6CFM
Air Flow - m3/min-
Noise Rating35dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating2.04W
Product Range04520GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
-
Bearing Type
Sleeve Bearing
Power Rating
2.04W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
45mm
Air Flow - CFM
5.6CFM
Noise Rating
35dB
Power Connection Type
2 Lead Wires
Product Range
04520GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025