Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EA-D0
Order Code3794035
Product Range09225SA Series
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
5+ | €8.320 |
10+ | €7.520 |
20+ | €6.920 |
50+ | €6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EA-D0
Order Code3794035
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating25dB
Power Rating1.2W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range09225SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
2400rpm
Current Rating
100mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.9CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225SA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102