Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-EA-D0
Order Code4063810
Product Range09225SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.410 |
5+ | €11.170 |
10+ | €10.920 |
25+ | €10.290 |
50+ | €9.920 |
100+ | €9.170 |
250+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-EA-D0
Order Code4063810
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM62.5CFM
Noise Rating39dB
Power Rating2.9W
Rated Speed3550rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.77m³/min
Product Range09225SA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dB
Rated Speed
3550rpm
Current Rating
120mA
Air Flow - m3/min
1.77m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
62.5CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225SA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability