Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B30-E00
Order Code9420142
Product Range2410ML
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B30-E00
Order Code9420142
Product Range2410ML
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial19CFM
Flow Rate - Metric0.54m³/min
Air Flow - CFM19CFM
Noise Rating31dBA
Power Rating1.44W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range2410ML
SVHCNo SVHC (17-Dec-2015)
Alternatives for 2410ML-04W-B30-E00
5 Products Found
Product Overview
The 2410ML-04W-B30-E00 is a 12VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 2410ML series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 24AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air out over struts and the direction of rotation is counter clockwise direction.
- 10MΩ or over with a DC500V Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 60°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.54m³/min
Noise Rating
31dBA
Rated Speed
4000rpm
Current Rating
120mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410ML
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771