Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A3-072-D0730
Order Code3794504
Product RangeF250
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €218.620 |
Price for:Each
Minimum: 1
Multiple: 1
€218.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A3-072-D0730
Order Code3794504
Product RangeF250
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size250mm
External Depth99.8mm
Air Flow - CFM862CFM
Air Flow - m3/min-
Noise Rating81dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating163.2W
Product RangeF250
IP Rating-
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99.8mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
163.2W
IP Rating
-
Supply Voltage
48V
Fan Frame Size
250mm
Air Flow - CFM
862CFM
Noise Rating
81dB
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
F250
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592