Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No178-009-413R491
Order Code2380636
Product Range178 Series
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.280 |
| 10+ | €5.660 |
| 100+ | €5.600 |
| 250+ | €5.540 |
| 500+ | €5.410 |
| 1000+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€8.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-009-413R491
Order Code2380636
Product Range178 Series
Technical Datasheet
D Sub Shell SizeDE
Upper D Sub Shell SizeDE
Upper D Sub GenderPlug
No. of Contacts9Contacts
No. of Contacts Upper D Sub9Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Lower D Sub GenderReceptacle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub9
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
Upper D Sub Shell Size
DE
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DE
Contact Material
Brass
No. of Contacts Lower D Sub
9
Product Range
178 Series
D Sub Shell Size
DE
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
9Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172