Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.560 |
Price for:Each
Minimum: 1
Multiple: 1
€16.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No184A009-192L001
Order Code2294329
Product Range184A Series
D Sub Connector TypeStandard
Product Range184A Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 184A series low-profile IDC D-sub Connectors with low termination height from mounting flange to the back of connector. It has copper alloy male and female contacts with gold flash all over plating, polyester, glass-filled insulator and tin-plated, steel shell.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Visual inspection of termination possible
- Fluted cover provides correct alignment of cable
- Contacts accept 28AWG solid or stranded 0.05" centre flat ribbon cable
- Pre-assembled body and cover
- 1 Mating hardware option available
- Strain Relief provided with connector
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
184A Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 184A009-192L001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062