Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No680S3W3103L401
Order Code2294343
Product RangeSeal-D 680S Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.210 |
10+ | €9.810 |
25+ | €8.060 |
100+ | €7.680 |
250+ | €7.530 |
500+ | €7.380 |
Price for:Each
Minimum: 1
Multiple: 1
€12.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S3W3103L401
Order Code2294343
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Product Overview
The 680S3W3103L401 is a 3-way Male IP67 Power-D Solder Cup Version Connector, 680S series, with nickel-plated steel shell, gold-plated copper alloy contacts and PBT insulation. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current Power-D connectors.
- Meets IEC-529-IP67 requirements
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into insulator
- 40A Current rating
- 1mΩ Contact resistance
- 5GΩ Insulation resistance
- -55 to +155°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Plug
No. of Contacts
3Contacts
Contact Type
3 Power
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089