Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No982-037-020R121
Order Code2913369
Product RangeARMOR 982 Series
Your Part Number
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.370 |
| 10+ | €12.520 |
| 25+ | €11.650 |
| 50+ | €11.000 |
| 100+ | €10.420 |
| 250+ | €9.910 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No982-037-020R121
Order Code2913369
Product RangeARMOR 982 Series
Product RangeARMOR 982 Series
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialMetallised Plastic Body
SVHCLead
Technical Specifications
Product Range
ARMOR 982 Series
Cable Exit Angle
90°, 180°
SVHC
Lead
D Sub Shell Size
DC
Connector Body Material
Metallised Plastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027597
Product traceability