Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.520 |
5+ | €26.700 |
10+ | €22.130 |
25+ | €19.840 |
50+ | €18.310 |
100+ | €17.090 |
Price for:Each
Minimum: 1
Multiple: 1
€30.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R234
Order Code3381270
Product RangeVULCON Series
Connector Type AM5 Receptacle
Connector Type BM5 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M5 Receptacle
Cable Length - Metric
2m
Product Range
VULCON Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01