Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M02R152
Order Code2124453
Product RangeCCA Series
Your Part Number
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.870 |
| 5+ | €34.720 |
| 10+ | €31.570 |
| 25+ | €29.580 |
| 50+ | €28.170 |
| 100+ | €26.820 |
Price for:Each
Minimum: 1
Multiple: 1
€37.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M02R152
Order Code2124453
Product RangeCCA Series
Connector Type AD Subminiature Socket, 9 Way
Connector to ConnectorD-Sub Receptacle to Free End
Connector Type BFree End
No. of Positions9Ways
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-009-M02R152 is a 2m 9-way Cable Assembly with D-subminiature female connector. This Micro miniature D-Sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 0.050" (1.27mm) Contact spacing
- Less than 1/3 the size of standard D-Sub
- Metal to metal interface for robust mechanical connection and shield effectiveness
- 1A Contact rating
- -55 to +85°C Operating temperature range
Applications
Commercial
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Connector Type B
Free End
Cable Length - Imperial
7ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
D-Sub Receptacle to Free End
No. of Positions
9Ways
Cable Length - Metric
2m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134