Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M.5R152
Order Code2124457
Product RangeCCA Series
Your Part Number
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.320 |
| 5+ | €64.690 |
| 10+ | €63.050 |
| 25+ | €40.510 |
| 50+ | €39.700 |
| 100+ | €38.890 |
Price for:Each
Minimum: 1
Multiple: 1
€66.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M.5R152
Order Code2124457
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro-D Socket, 25 Way
Connector Type BFree End
No. of Positions25Ways
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-025-M.5R152 is a 500mm 25-way Cable Assembly with micro-D socket to free-end connection. Micro miniature D-sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Metal to metal interface
- Intermates with most commercial competitive products
Applications
Industrial, Commercial
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
19.68"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Micro-D Socket, 25 Way
No. of Positions
25Ways
Cable Length - Metric
500mm
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068