Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €65.500 |
5+ | €63.860 |
10+ | €62.220 |
25+ | €43.300 |
50+ | €42.430 |
100+ | €41.570 |
Price for:Each
Minimum: 1
Multiple: 1
€65.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M02R152
Order Code2124459
Product RangeCCA Series
Connector Type AMicro-D Socket, 25 Way
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Connector Type BFree End
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-025-M02R152 is a 2m 25-way Cable Assembly with micro-D socket to free-end connection. Micro miniature D-sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Metal to metal interface
- Intermates with most commercial competitive products
Applications
Industrial, Commercial
Technical Specifications
Connector Type A
Micro-D Socket, 25 Way
No. of Positions
25Ways
Cable Length - Imperial
7ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814