Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
10+ | €2.240 |
25+ | €2.180 |
50+ | €2.120 |
100+ | €2.040 |
250+ | €1.960 |
500+ | €1.880 |
1000+ | €1.800 |
Product Information
Product Overview
The <bold>nRF52810</bold> is a high performance multiprotocol SoC supporting Bluetooth 5, ANT and 2.4GHz proprietary applications. It has been designed to offer advanced features such as Bluetooth 5 and an ARM Cortex-M4 CPU at a level that makes it compelling for even the lowest cost Bluetooth Low Energy applications. The<bold> nRF52810</bold> has hardware support on-chip for Bluetooth 5. This includes high throughput (2Mbps) and advertising extensions. <bold>Bluetooth 5</bold> improved coexistence features are also supported.
- Single chip, highly flexible, 2.4 GHz multi-protocol SoC
- 32bit ARM Cortex-M4 Processor
- 1.7V to 3.6V operation
- 192kB flash + 24kB RAM
- Supports concurrent Bluetooth LE/ANT protocol operation
- Up to +4dBm output power
- -96dBm sensitivity, Bluetooth LE
- Thread safe and run-time protected
- Event driven API
- On air compatible with nRF24L and nRF24AP series
- 2 data rates (2Mbps/1Mbps)
- Configurable I/O mapping for analog and digital I/O
Applications
Wireless, Computer Hardware, Industrial, Sensing, Automation & Process Control
Technical Specifications
2Mbps
2.36GHz
11.2mA
48Pins
3.6V
4dBm
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
85°C
MSL 2 - 1 year
FSK
2.5GHz
QFN
1.7V
15.4mA
-89dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for NRF52810-QFAA-R7
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate