Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-CLAA-R7
Order Code3766064
Technical Datasheet
1,521 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
10+ | €6.770 |
25+ | €6.630 |
50+ | €6.500 |
100+ | €6.360 |
250+ | €6.220 |
500+ | €6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-CLAA-R7
Order Code3766064
Technical Datasheet
Data Rate2Mbps
RF / IF Modulation-
Frequency Min-
Frequency Max2.4GHz
Receiving Current3.1mA
RF IC Case StyleaQFN
No. of Pins94Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Transmitting Current3.4mA
Output Power (dBm)3dBm
Sensitivity dBm-95dBm
RF Transceiver ApplicationsAdvanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
2Mbps
Frequency Min
-
Receiving Current
3.1mA
No. of Pins
94Pins
Supply Voltage Max
5.5V
Output Power (dBm)
3dBm
RF Transceiver Applications
Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
-
Frequency Max
2.4GHz
RF IC Case Style
aQFN
Supply Voltage Min
1.7V
Transmitting Current
3.4mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability