Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.240 |
Price for:Each
Minimum: 1
Multiple: 1
€35.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF6936
Order Code2842322
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52832
Kit Application TypeIoT Development Kit
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsIoT Sensor Kit nRF52832
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Nordic Thingy 52 is a a compact, power-optimized, multi-sensor development kit, an easy-to-use development platform, designed to help you build IoT prototypes and demos, without the need to build hardware or write firmware.
- 6x6 cm plastic and rubber case
- Flexible applications that allow full usage out of the box
- All sensors and Bluetooth low energy parameters are configurable through the Bluetooth low energy interface.
- Cloud connection example to IFTTT
- Environment Sensors (temp, humidity, pressure, air quality color and light)
- 9-axis motion sensing (accelerometer, gyroscope and compass)
- Speaker for playing pre-stored samples, tones or sound streamed over Bluetooth low energy (8-bit 8kHz LoFi)
- Microphone streaming
- Configurable RGB LED and button.
- Simple Mobile application development SDKs for Android, iOS (Java and Swift 3.0) and web apps
- Source code available for apps and firmware
- Long battery life with Li-ion battery and charging via USB.
- Secure OTA DFU for product updates
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
IoT Development Kit
Kit Contents
IoT Sensor Kit nRF52832
SVHC
No SVHC (23-Jan-2024)
Silicon Core Number
nRF52832
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
UN Hazard Code:3481