15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €49.410 |
Product Information
Product Overview
NRF7002-DK is a development kit for the nRF7002 Wi-Fi 6 Companion IC. The DK features an nRF5340 multiprotocol System-on-Chip (SoC) as a host processor for the nRF7002. The DK supports the development of low-power Wi-Fi applications and enables Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time. The nRF7002 features a 2.4 GHz radio with low power consumption for extended battery life. The IC also features advanced security features included to help protect user data. The IC is designed to be the ideal Wi-Fi companion IC to Nordic’s nRF52840, nRF5340 SoCs, and to nRF91 Series devices. Additionally, the IC supports a wide variety of host controllers and can be used with both Linux and RTOS operating systems. Typical applications include battery operated Wi-Fi products, smart city & smart agriculture, smart home, industrial sensors, asset tracking and wearables & medical.
- nRF7002 Wi-Fi companion IC
- nRF5340 SoC as host processor
- Arduino connectors
- Two programmable buttons
- Antennas for 2.4 and 5GHz
- Current measurement pins
- Board support and samples in nRF Connect SDK
Technical Specifications
Wireless Connectivity
nRF7002
Development Board nRF7002
No SVHC (23-Jan-2024)
Nordic Semiconductor
Bluetooth, SoC
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate