Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101150418
Order Code7015630
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No101150418
Order Code7015630
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Bore Size2.1mm
Pneumatic ConnectionR1/8
External Diameter4mm
Operating Pressure Max18bar
Thread Size1/8
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Pneumatic Connection
R1/8
Operating Pressure Max
18bar
Tubing Outer Diameter
4mm
Product Range
PNEUFIT 10
Bore Size
2.1mm
External Diameter
4mm
Thread Size
1/8
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021