Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101150628
Order Code7015653
Product RangePNEUFIT 10
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.020 |
5+ | €5.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No101150628
Order Code7015653
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Bore Size4.1mm
Pneumatic ConnectionR1/4
Operating Pressure Max18bar
External Diameter6mm
Thread Size1/4
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangePNEUFIT 10
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Pneumatic Connection
R1/4
External Diameter
6mm
Tubing Outer Diameter
6mm
Product Range
PNEUFIT 10
Bore Size
4.1mm
Operating Pressure Max
18bar
Thread Size
1/4
Fitting Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042