Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101250628
Order Code7013024
Product RangePNEUFIT 10
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
5+ | €3.320 |
10+ | €3.250 |
20+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No101250628
Order Code7013024
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Bore Size6mm
Pneumatic ConnectionR1/4
Operating Pressure Max18bar
External Diameter6mm
Thread Size1/4
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangePNEUFIT 10
Product Overview
The 101250628 is a BSP taper thread push-in Straight Adaptor features internal hexagon for Allen key. It has nickel-plated brass body and comes with a VMQ-free nitrile rubber O-ring. The BSP taper threads are pre-coated with non-PTFE based sealant.
- Compact unit featuring retained collets and positive tube anchorage
- Easy tube insertion for rapid assembly
- For quick and simple assembly of pneumatic circuits
- Reliable and corrosion resistant
- -20 to 80°C Ambient/media temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Pneumatic Connection
R1/4
External Diameter
6mm
Tubing Outer Diameter
6mm
Product Range
PNEUFIT 10
Bore Size
6mm
Operating Pressure Max
18bar
Thread Size
1/4
Fitting Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021