Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101250828
Order Code7013048
Product RangePNEUFIT 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
5+ | €3.230 |
10+ | €3.170 |
20+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No101250828
Order Code7013048
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Bore Size8mm
Pneumatic ConnectionR1/4
External Diameter8mm
Operating Pressure Max18bar
Thread Size1/4
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangePNEUFIT 10
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Pneumatic Connection
R1/4
Operating Pressure Max
18bar
Tubing Outer Diameter
8mm
Product Range
PNEUFIT 10
Bore Size
8mm
External Diameter
8mm
Thread Size
1/4
Fitting Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021