Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP105X067B07A-C
Order Code2426874
Product RangeEFP
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.880 |
Price for:Each
Minimum: 1
Multiple: 1
€8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP105X067B07A-C
Order Code2426874
Product RangeEFP
Technical Datasheet
Filter TypeEMI Optical Filter
Filter MaterialSoda Lime Glass
Length105mm
Width67mm
Product RangeEFP
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
EMI Optical Filter
Length
105mm
Product Range
EFP
Filter Material
Soda Lime Glass
Width
67mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:70032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012