Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €446.290 |
| 5+ | €437.360 |
Price for:Each
Minimum: 1
Multiple: 1
€446.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X128C-3900B
Order Code1495430
Technical Datasheet
Resolution256 x 128
Viewing Area (H x W)41.5mm x 83.1mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current850mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GU256X128C-3900 is a Dot Graphic VFD Module features high brightness blue-green display. The high speed 8-bit parallel interface is 5V TTL/CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 38400 none parity. It features 256 x 128 dot graphic and asynchronous serial interface.
- -40 to 85°C Operating temperature range
Applications
Industrial
Contents
VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.
Technical Specifications
Resolution
256 x 128
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (23-Jan-2024)
Viewing Area (H x W)
41.5mm x 83.1mm
Supply Voltage Min
4.75V
Supply Current
850mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18