Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCBR-12
Order Code4380596
Product RangeCOMP-CARD Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.980 |
| 5+ | €137.770 |
| 10+ | €131.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€156.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-12
Order Code4380596
Product RangeCOMP-CARD Series
Technical Datasheet
Power Rating600mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit1480
Product RangeCOMP-CARD Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CBR-12 is a COMP-CARD® 0207 metal-film-resistor (48 values /1.480 pieces).
- Size is 2.5 x 6.3mm
- Ohm values from 10R-1M
- 0.6W rated power
- ±1% tolerance
- Temperature coefficient is ±50ppm/°K
Technical Specifications
Kit Contents
1480-Pcs of 48 Values 10 Ohm to 1Mohm Metal Film Through Hole Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1480
SVHC
No SVHC (27-Jun-2024)
Power Rating
600mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7