Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCBR-13
Order Code1399549
Product RangeCOMP-CARD Resistors
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €302.360 |
5+ | €274.140 |
10+ | €268.660 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€302.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-13
Order Code1399549
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents6 Flap FL24/10, 144 values / 3705 pc 0.4W
Power Rating400mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit3705
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
CBR-13 is a 0204 metal film resistor kit.
- 0.4W at +70°C wattage
- ±1% tolerance
- 50ppm/°C Temperature coefficient
Contents
3705 Pieces of 144 values metal film resistors.
Technical Specifications
Kit Contents
6 Flap FL24/10, 144 values / 3705 pc 0.4W
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
3705
SVHC
No SVHC (27-Jun-2024)
Power Rating
400mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CBR-13
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.93