Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-121
Order Code1568347
Product RangeCOMP-CARD Resistors
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.980 |
5+ | €97.220 |
10+ | €92.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€115.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-121
Order Code1568347
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Power Rating1W
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit1440
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-121 is a metal film Resistor Kit.
- 1W at +70°C Wattage
- ±5% Tolerance
- 250ppm/°C Temperature coefficient
Applications
Industrial
Contents
(2 Flap FL24/10) 48 Values/1440 pieces metal film resistors.
Technical Specifications
Kit Contents
1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1440
SVHC
No SVHC (27-Jun-2024)
Power Rating
1W
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5