Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-122
Order Code1568349
Product RangeCOMP-CARD Resistors
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.330 |
| 3+ | €75.700 |
| 5+ | €69.850 |
| 10+ | €66.430 |
| 20+ | €63.330 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€83.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-122
Order Code1568349
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Power Rating2W
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit480
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-122 is an axial leaded, metal film resistor in flaps. These flaps contain resistors of E6 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 2W
- ±5% tolerance
- Temperature coefficient of resistance is 250ppm/°C
- 48 resistance values available
- 3.9mm dia x 12mm resistor size
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
480 pieces of metal film resistors.
Technical Specifications
Kit Contents
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
480
SVHC
No SVHC (27-Jun-2024)
Power Rating
2W
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5