Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSBR-02
Order Code1399552
Product RangeCOMP-CARD Resistors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €377.220 |
| 5+ | €342.010 |
| 10+ | €335.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€377.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoSBR-02
Order Code1399552
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents(10pc CP-18) 177 values 45pc each / 7965 pc
Power Rating250mW
Range of Resistor Values0ohm to 10Mohm
Resistance Tolerance± 1%, ± 5%
No. of Items in Kit7965
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SBR-02 is a Chip Resistor Kit, 0.25W power rating. The kit is having 177-values.
Applications
Consumer Electronics
Contents
10-piece CP-18 177 Values.
Technical Specifications
Kit Contents
(10pc CP-18) 177 values 45pc each / 7965 pc
Range of Resistor Values
0ohm to 10Mohm
No. of Items in Kit
7965
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 1%, ± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33